Vogt Connection Technology 3762A.60 Blade Receptacle 2.8mm 0.8mm Metal

MPN
3762A.60
EAN-13
2050000243714
Order Code
13-3838
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £0.110
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,304 in stock

Vogt Verbindungstechnik manufactures the 3762A.60 blade receptacle connector, which is comprised of uninsulated brass and has dimensions of 2.8 mm in width and 0.8 mm in thickness. This crimp connector is designed for secure electrical connections, commonly used in spade terminal applications. It is suitable for various electrical and electronic installations requiring durable metal connections.
Insulation Polished brass
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass
Cross Section 0.14 - 0.3mm²
Cross-section range 0.104 - 0.30mm²
Insulation Type Not insulated
max. cross section 0.30mm²
Maximum Wire Size AWG 24
Min. cross section 0.104mm²
Size 2.8 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot