Vogt Connection Technology 3760b.67 Blade Receptacle 2.8mm 180° Metal

Image Representative of Range

Vogt Connection Technology 3760b.67 Blade Receptacle 2.8mm 180° Metal

MPN
3760b.67
EAN-13
2050002388840
Order Code
13-3837
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.083
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 361 in stock

Vogt Verbindungstechnik manufactures the 3760b.67 blade receptacle, featuring a connector width of 2.8 mm and a thickness of 0.5 mm. This uninsulated metal crimp connector is designed for a 180° orientation. It is commonly used in electrical applications requiring reliable connections where insulation is not necessary.
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross-section range 0.30 - 0.50mm²
Insulation Type Not insulated
max. cross section 0.50mm²
Maximum Wire Size AWG 22
Min. cross section 0.30mm²
Size 2.8 x 0.5 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot