Vogt Connection Technology 3717 Parallel Connector 4mm²-6mm² Insulated Yellow

MPN
3717
EAN-13
2050000410192
Order Code
13-3817
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.396
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 230 in stock

The Vogt Verbindungstechnik 3717 parallel connector is an insulated, yellow crimp connector designed for 4 mm² to 6 mm² wires. This connector, measuring 3.6x6.4x21x7x1mm, is ideal for ensuring secure electrical connections in a variety of applications. Typical uses include connecting wires in electrical installations and repairs, providing efficient conductor joining with its butt connector design.
Type Parallel connector
Wire Gauge 4-6mm²
Colour Yellow
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Dimensions Ø D1 x Ø D2 x L x L1 x S 3,6 x 6,4 x 21 x 7 x 1 mm
Inside Diameter 3.6mm
Insulation Insulated
Material E-Cu sn
max. cross section 6mm²
Maximum Wire Size AWG 10
Min. cross section 4mm²
Outside Diameter 6.4mm
Pin Length 21mm
Temperature Range -55 - +105°C
Wall Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot