Vogt Connection Technology 3716 Parallel Connector 1.50-2.50 mm² Blue Insulated

Image Representative of Range

Vogt Connection Technology 3716 Parallel Connector 1.50-2.50 mm² Blue Insulated

MPN
3716
EAN-13
2050000410185
Order Code
13-3815
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.257
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The Vogt Verbindungstechnik 3716 is a blue insulated parallel connector suitable for wire sizes from 1.50 mm² to 2.50 mm². It is designed for crimping applications where secure electrical connections are needed. Ideal for use in automotive, electrical installations, and industrial wiring tasks.
Type Parallel connector
Wire Gauge 1.5-2.5mm²
Colour Blue
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Dimensions Ø D1 x Ø D2 x L x L1 x S 2,3 x 4,3 x 17 x 7 x 0,8 mm
Inside Diameter 2.3mm
Insulation Insulated
Material E-Cu sn
max. cross section 2.50mm²
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Outside Diameter 4.3mm
Pin Length 17mm
Temperature Range -55 - +105°C
Wall Thickness 0.8mm

Reviews

Be the first to submit a review

Trustpilot