Vogt Connection Technology 3715P Parallel Connector 0.50-1 mm² Insulated Red

MPN
3715P
EAN-13
2050000410208
Order Code
13-3814
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 680 in stock

The Vogt Verbindungstechnik 3715P is a red insulated parallel connector designed for wire sizes of 0.50 mm² to 1.00 mm². It is commonly used in crimp connections for secure electrical installations. These connectors are ideal for joining wires or repairing electrical circuits in various industrial and domestic applications.
Type Parallel connector
Wire Gauge 0.5-1mm²
Colour Red
Contact Material Cathode copper, tin plated
Cross Section 0.5 -1 Vmm²
Dimensions Ø D1 x Ø D2 x L x L1 x S 1,6 x 3.2 x 17 x 7 x 0,8 mm
Inside Diameter 1.6mm
Insulation Insulated
Material E-Cu sn
max. cross section 1mm²
Maximum Wire Size AWG 22
Min. cross section 0.50mm²
Outside Diameter 3.2mm
Pin Length 17mm
Temperature Range -10 - +75°C
Wall Thickness 0.8mm

Reviews

Be the first to submit a review

Trustpilot