Vogt Connection Technology 3715 Parallel Connector 0.50-1mm² Red Insulated

Image Representative of Range

Vogt Connection Technology 3715 Parallel Connector 0.50-1mm² Red Insulated

MPN
3715
EAN-13
2050000410178
Order Code
13-3813
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 294 in stock

The Vogt Verbindungstechnik 3715 is a parallel connector designed for wire sizes ranging from 0.50 mm² to 1 mm² and is insulated in red. This crimp connector is primarily used for secure electrical connections in various wiring applications. With dimensions of 1.6x3.2x17x7x0.8 mm, it is well-suited for use in both professional and industrial settings.
Type Parallel connector
Wire Gauge 0.5-1mm²
Colour Red
Contact Material Cathode copper, tin plated
Cross Section 0.5 -1mm²
Dimensions Ø D1 x Ø D2 x L x L1 x S 1,6 x 3,2 x 17 x 7 x 0,8 mm
Inside Diameter 1.6mm
Insulation Insulated
Material E-Cu sn
max. cross section 1mm²
Maximum Wire Size AWG 18
Min. cross section 0.50mm²
Outside Diameter 3.2mm
Pin Length 17mm
Temperature Range -55 - +105°C
Wall Thickness 0.8mm

Reviews

Be the first to submit a review

Trustpilot