Vogt Connection Technology 3704 Parallel Connector 16 mm² Tin-Plated E-CU

MPN
3704
EAN-13
2050000409912
Order Code
13-3810
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.633
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

The Vogt Verbindungstechnik 3704 is a metal parallel connector with a 16 mm² capacity, designed for effective electrical connections. This uninsulated crimp connector is ideal for use in butt connections within wiring systems. Typical applications include facilitating secure connections in electrical installations and maintenance.
Type Parallel connector
Colour Metal
Contact Material Cathode copper, tin plated
Cross Section 16
Dimensions (ØD1 x L x S) 5.8 x 10 x 1.2 mm
Inside Diameter 5.8mm
Insulation Not insulated
Material E-Cu Sn
max. cross section 16mm²
Maximum Wire Size AWG 6
Pin Length 10mm
Temperature Range To +125°C
Wall Thickness 1.2mm

Reviews

Be the first to submit a review

Trustpilot