Vogt Connection Technology 3701 Parallel Connector 1.5-2.5mm² Tin-Plated Copper

MPN
3701
EAN-13
2050000409875
Order Code
13-3806
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.145
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,290 in stock

The Vogt Verbindungstechnik 3701 parallel connector is a metal crimp connector suitable for wire sizes from 1.50 mm² to 2.50 mm². It is not insulated and is typically used in applications requiring secure, permanent electrical connections. This connector is ideal for use in electrical systems where reliable conductivity is crucial.
Type Parallel connector
Wire Gauge 1.5-2.5mm²
Colour Metal
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 2.5mm²
Dimensions ØD1 x L x S 2.3 x 7 x 0.8 mm
Inside Diameter 2.3mm
Insulation Not insulated
Material E-Cu Sn
max. cross section 2.50mm²
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Pin Length 7mm
Temperature Range To +125°C
Wall Thickness 0.8mm

Reviews

Be the first to submit a review

Trustpilot