Vogt Connection Technology 3699 Connector 0.10-0.50mm² Tin-Plated E-CU

MPN
3699
EAN-13
2050000409844
Order Code
13-3803
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,074 in stock

The Vogt Verbindungstechnik 3699 is a metal parallel connector suitable for wire sizes between 0.10 mm² and 0.50 mm². It is not insulated and is used for crimp connections in electrical applications. Typical applications include joining wires in electrical circuits where insulation is not required.
Type Parallel connector
Wire Gauge 22AWG
Colour Metal
Contact Material Cathode copper, tin plated
Cross Section 1 - 5 Nmm²
Dimensions ØD1 x L x S 1.2 x 5 x 0.4 mm
Inside Diameter 1.2mm
Insulation Not insulated
Material E-Cu Sn
max. cross section 0.50mm²
Maximum Wire Size AWG 22
Min. cross section 0.10mm²
Pin Length 5mm
Temperature Range To +125°C
Wall Thickness 0.4mm

Reviews

Be the first to submit a review

Trustpilot