Vogt Connection Technology 3665A Ring Terminal Max 6mm² 8.5mm Yellow 1 piece

MPN
3665A
EAN-13
2050000243189
Order Code
13-3798
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
20+ £0.283
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 217 in stock

The Vogt Verbindungstechnik 3665A is a partially insulated yellow ring terminal with a maximum cross-sectional capacity of 6 mm² and a hole diameter of 8.5 mm. This crimp connector is ideal for creating secure, solder-free connections in automotive applications. It is commonly used in electrical systems for cars and other vehicles to connect wires to studs or terminal blocks.
Colour Yellow
Insulated Partially insulated
Stud Size 8.5mm
Maximum Wire Size (mm2) 6mm²
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Hole Ø 8.5mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot