Vogt Connection Technology 3664ah Ring Terminal Heatshrink Insulated 6mm² 8.4mm

Image Representative of Range

Vogt Connection Technology 3664ah Ring Terminal Heatshrink Insulated 6mm² 8.4mm

MPN
3664ah
EAN-13
2050001111128
Order Code
13-3797
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.573
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

Vogt Verbindungstechnik produces the 3664ah ring terminal with heatshrink, suitable for a cross section up to 6 mm² and featuring an 8.4 mm hole diameter. This partially insulated, yellow terminal is commonly used in automotive applications where reliable, solder-free connections are required. It is ideal for secure crimping and is designed to withstand challenging environments.
Colour Yellow
Insulated Partially insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 6mm²
AWG (min.) 12
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Hole Ø 8.4mm
Insulation HDPE
Material (details) Tin-plated electrolytic copper
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Min. cross section 4mm²
Product Type Ring Terminal
Shrink Temperature +150°C
Size M8
Support sleeve No
Temperature Range -10 - +105°C
Thread Size M8
Voltage
600V

Reviews

Be the first to submit a review

Trustpilot