Vogt Connection Technology 3664a Ring Terminal 6mm² 8.4mm Hole Partly Insulated

Image Representative of Range

Vogt Connection Technology 3664a Ring Terminal 6mm² 8.4mm Hole Partly Insulated

MPN
3664a
EAN-13
2050002388611
Order Code
13-3796
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
25+ £0.178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 315 in stock

The Vogt Verbindungstechnik 3664a is a partially insulated yellow ring terminal with a cross section capacity of up to 6 mm² and a hole diameter of 8.4 mm. This solder-free crimp connector is ideal for automotive and car applications where reliable electrical connections are required. Known for its durability, it is suitable for use in various electrical systems needing secure terminal connections.
Colour Yellow
Insulated Partially insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 6mm²
Contact Material Cathode copper, tin plated
Cross-section range 4 - 6mm²
Hole Ø 8.4mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot