Vogt Connection Technology 3661A Ring Terminal 6mm² 6.5mm Hole Yellow

MPN
3661A
EAN-13
2050000243103
Order Code
13-3794
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
25+ £0.218
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,231 in stock

The Vogt Verbindungstechnik 3661A ring terminal features a cross-section of 6 mm² and a hole diameter of 6.5 mm, designed for partially insulated connections. This yellow crimp connector is ideal for automotive and electrical applications requiring solder-free, reliable connectivity. It is supplied individually, making it suitable for precision tasks or specific repair needs.
Colour Yellow
Insulated Partially insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 6mm²
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Dimensions (D3 x L x R) (11 x 22.5 x 7.50)mm
Hole Ø 6.5mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot