Vogt Connection Technology 3660a Ring Terminal 6mm² Yellow 6.5mm Hole

Image Representative of Range

Vogt Connection Technology 3660a Ring Terminal 6mm² Yellow 6.5mm Hole

MPN
3660a
EAN-13
2050002388543
Order Code
13-3792
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 649 in stock

The Vogt Verbindungstechnik 3660a ring terminal is a partially insulated, yellow crimp connector designed for a maximum cross section of 6 mm² with a hole diameter of 6.5 mm. Manufactured by Vogt Verbindungstechnik, this solder-free connector is suitable for automotive applications, providing reliable connections in car wiring systems. Its robust design ensures secure attachment to terminals, making it a preferred choice for various electrical and automotive installations.
Colour Yellow
Insulated Partially insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 6mm²
Contact Material Cathode copper, tin plated
Cross-section range 4 - 6mm²
Dimensions (D3 x L x R) (11 x 23 x 7.5)mm
Hole Ø 6.5mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot