Vogt Connection Technology 3656ah Ring Terminal 6mm² Yellow Heatshrink 1 piece

Image Representative of Range

Vogt Connection Technology 3656ah Ring Terminal 6mm² Yellow Heatshrink 1 piece

MPN
3656ah
EAN-13
2050001111104
Order Code
13-3790
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.534
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 167 in stock

The Vogt Verbindungstechnik 3656ah is a partially insulated yellow ring terminal suitable for automotive applications, featuring a cross-section capacity of up to 6 mm² and a hole diameter of 5.3 mm. It is an M5 crimp connector that is solder-free, making it ideal for secure and efficient electrical connections in cars. Typically used in automotive and other electrical systems, it ensures reliable performance in demanding environments.
Colour Yellow
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 6mm²
AWG (min.) 12
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Hole Ø 5.3mm
Insulation HDPE
Material (details) Tin-plated electrolytic copper
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Min. cross section 4mm²
Product Type Ring Terminal
Shrink Temperature +150°C
Size M5
Support sleeve No
Temperature Range -10 - +105°C
Thread Size M5
Voltage
600V

Reviews

Be the first to submit a review

Trustpilot