Vogt Connection Technology 3656a Ring Terminal 6mm² 5.3mm Hole Yellow

Image Representative of Range

Vogt Connection Technology 3656a Ring Terminal 6mm² 5.3mm Hole Yellow

MPN
3656a
EAN-13
2050002388512
Order Code
13-3789
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 666 in stock

Vogt Verbindungstechnik manufactures the 3656a ring terminal, designed for a maximum cross-section of 6 mm² with a 5.3 mm hole and partially insulated in yellow. This solder-free crimp connector is suitable for use in automotive and car electrical systems. It is ideal for making secure and reliable electrical connections.
Colour Yellow
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 6mm²
Contact Material Cathode copper, tin plated
Cross-section range 4 - 6mm²
Dimensions (D3 x L x R) (11 x 22 x 7.50)mm
Hole Ø 5.3mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot