Vogt Connection Technology 3655A Ring Terminal 6mm² 5.3mm Hole Yellow

MPN
3655A
EAN-13
2050000243035
Order Code
13-3786
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
25+ £0.198
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 521 in stock

The Vogt Verbindungstechnik 3655A ring terminal is a partially insulated crimp connector with a 6 mm² maximum cross-section and a 5.3 mm hole diameter. It is yellow and typically used in automotive or electrical applications for secure, solder-free connections. The product is ideal for creating reliable connections in circuits.
Colour Yellow
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 6mm²
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Dimensions (D3 x L x R) (10 x 22 x 6.50)mm
Hole Ø 5.3mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot