Vogt Connection Technology 3653A Ring Terminal 6mm² 4.3mm Hole Yellow Insulated

MPN
3653A
EAN-13
2050000242960
Order Code
13-3784
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
25+ £0.178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,219 in stock

The Vogt Verbindungstechnik 3653A ring terminal is a partially insulated, yellow connector designed for wires with a maximum cross-section of 6 mm² and a hole diameter of 4.3 mm. Manufactured for easy, solder-free crimping, this terminal is commonly used in automotive and other electrical applications where secure connections are needed. Sold individually, it is ideal for projects requiring reliable crimp connectors.
Colour Yellow
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 6mm²
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Hole Ø 4.3mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot