Vogt Connection Technology 3652ah Ring Terminal Heatshrink 6mm² Hole 4.3mm

Image Representative of Range

Vogt Connection Technology 3652ah Ring Terminal Heatshrink 6mm² Hole 4.3mm

MPN
3652ah
EAN-13
2050001111098
Order Code
13-3782
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.554
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 195 in stock

The Vogt Verbindungstechnik 3652ah ring terminal is a partially insulated, yellow connector featuring a 4.3 mm hole diameter and a cross-section capacity of up to 6 mm². It is a solder-free crimp connector, suitable for automotive or car applications where reliable electrical connections are essential. This product typically serves in environments requiring durable and efficient ring terminals, such as m8, m6, or m4 applications.
Colour Yellow
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 6mm²
AWG (min.) 12
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Hole Ø 4.3mm
Insulation HDPE
Material (details) Tin-plated electrolytic copper
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Min. cross section 4mm²
Product Type Ring Terminal
Shrink Temperature +150°C
Size M4
Support sleeve No
Temperature Range -10 - +105°C
Thread Size M4
Voltage
600V

Reviews

Be the first to submit a review

Trustpilot