Vogt Connection Technology 3647ah Ring Terminal 2.5mm² 10.5mm Hole Blue

Image Representative of Range

Vogt Connection Technology 3647ah Ring Terminal 2.5mm² 10.5mm Hole Blue

MPN
3647ah
EAN-13
2050001111081
Order Code
13-3780
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
20+ £0.396
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 278 in stock

The Vogt Verbindungstechnik 3647ah is a partially insulated, blue ring terminal with a heatshrink feature, designed for a maximum cross-section of 2.50 mm² and a hole diameter of 10.5 mm. It serves as a solder-free connector, ideal for automotive and car crimp terminal applications. This crimp connector is commonly used for secure electrical connections.
Colour Blue
Insulated Partially insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 10.5mm
Insulation HDPE
Material (details) Tin-plated electrolytic copper
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Shrink Temperature +150°C
Size M10
Support sleeve No
Temperature Range -10 - +105°C
Thread Size M10
Voltage
600V

Reviews

Be the first to submit a review

Trustpilot