Vogt Connection Technology 3645ah Ring Terminal Heatshrink 2.5 mm² 8.4 mm Blue

Image Representative of Range

Vogt Connection Technology 3645ah Ring Terminal Heatshrink 2.5 mm² 8.4 mm Blue

MPN
3645ah
EAN-13
2050001111074
Order Code
13-3779
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.514
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Vogt Verbindungstechnik 3645ah is a blue, partially insulated ring terminal with a maximum cross-section of 2.50 mm² and an 8.4 mm hole diameter. This solder-free automotive crimp terminal is ideal for secure electrical connections in cars and other vehicles. It features a heatshrink sleeve, providing enhanced insulation and protection.
Colour Blue
Insulated Partially insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 8.4mm
Insulation HDPE
Material (details) Tin-plated electrolytic copper
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Shrink Temperature +150°C
Size M8
Support sleeve No
Temperature Range -10 - +105°C
Thread Size M8
Voltage
600V

Reviews

Be the first to submit a review

Trustpilot