Vogt Connection Technology 3645a Ring Terminal 2.50mm² Hole Dia8.4mm Blue

Image Representative of Range

Vogt Connection Technology 3645a Ring Terminal 2.50mm² Hole Dia8.4mm Blue

MPN
3645a
EAN-13
2050002388673
Order Code
13-3778
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 336 in stock

The Vogt Verbindungstechnik 3645a ring terminal is a partially insulated, blue crimp connector with a maximum cross section of 2.50 mm² and an 8.4 mm hole diameter. It is ideal for automotive and general electrical applications where solder-free connections are needed. This ring terminal is perfect for creating secure connections in car and other vehicle wiring systems.
Colour Blue
Insulated Partially insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross-section range 1.50 - 2.50mm²
Hole Ø 8.4mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot