Vogt Connection Technology 3641A Ring Terminal 2.50mm² 8.5mm Hole Blue 1 piece

MPN
3641A
EAN-13
2050000243424
Order Code
13-3777
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,151 in stock

Vogt Verbindungstechnik manufactures the 3641A ring terminal, designed with a cross-section maximum of 2.50 mm² and an 8.5 mm hole diameter. It is partially insulated and blue, suitable for crimp connector applications in automotive and electrical systems. This component is ideal for securely connecting wires to studs or terminal blocks.
Colour Blue
Insulated Partially insulated
Stud Size 8.5mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 8.5mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot