Vogt Connection Technology 3640A Ring Terminal 2.50mm² Insulated Blue 6.5mm Hole

MPN
3640A
EAN-13
2050000243486
Order Code
13-3775
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,773 in stock

Vogt Verbindungstechnik manufactures the 3640A ring terminal, designed for a maximum cross-section of 2.50 mm² and featuring a hole diameter of 6.5 mm. This partially insulated, blue connector is typically used in automotive applications and crimp connections where solder-free solutions are needed. It comes packaged as a single unit for precision installations.
Colour Blue
Insulated Partially insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Dimensions (D3 x L x R) (11 x 21 x 7.50)mm
Hole Ø 6.5mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot