Vogt Connection Technology 3639a Ring Terminal 2.50mm² 6.5mm Blue Insulated

Image Representative of Range

Vogt Connection Technology 3639a Ring Terminal 2.50mm² 6.5mm Blue Insulated

MPN
3639a
EAN-13
2050002388574
Order Code
13-3773
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,098 in stock

The Vogt Verbindungstechnik 3639a ring terminal features a cross-section capacity of 2.50 mm² and a hole diameter of 6.5 mm, with partial insulation in blue. As a crimp connector, it is typically used in automotive and car electrical applications for secure and solder-free connections. This versatile terminal is ideal for use where M6 ring terminals are required.
Colour Blue
Insulated Partially insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross-section range 1.50 - 2.50mm²
Dimensions (D3 x L x R) (11 x 22 x 7.50)mm
Hole Ø 6.5mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot