Vogt Connection Technology 3637a Series Ring Terminal 2.5mm² Blue 5.3mm Hole

Image Representative of Range

Vogt Connection Technology 3637a Series Ring Terminal 2.5mm² Blue 5.3mm Hole

MPN
3637a
EAN-13
2050002388604
Order Code
13-3770
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 983 in stock

Vogt Verbindungstechnik manufactures the 3637a ring terminal, which is partially insulated and blue, with a cross-section capacity of up to 2.50 mm² and a hole diameter of 5.3 mm. This crimp connector is solder-free and commonly used in automotive and car applications. It is suitable for M4, M6, and M8 ring terminal connections.
Colour Blue
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross-section range 1.50 - 2.50mm²
Dimensions (D3 x L x R) (10 x 20 x 6.50)mm
Hole Ø 5.3mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot