Vogt Connection Technology 3636a Ring Terminal 2.50mm² 5.3mm Hole Blue

Image Representative of Range

Vogt Connection Technology 3636a Ring Terminal 2.50mm² 5.3mm Hole Blue

MPN
3636a
EAN-13
2050002388666
Order Code
13-3769
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.117
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 959 in stock

Vogt Verbindungstechnik's 3636a ring terminal is a partially insulated, blue connector with a maximum cross-section of 2.50 mm² and a hole diameter of 5.3 mm. It features a crimp design for solder-free connections, ideal for use in automotive and other electrical applications requiring secure and reliable fittings. This product is perfect for use as either an m4, m6, or m8 ring terminal in car and other machinery electrical systems.
Colour Blue
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross-section range 1.50 - 2.50mm²
Dimensions (D3 x L x R) (8 x 19.5 x 6)mm
Hole Ø 5.3mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot