Vogt Connection Technology 3635ah Ring Terminal 2.50mm² 4.3mm Hole Blue

Image Representative of Range

Vogt Connection Technology 3635ah Ring Terminal 2.50mm² 4.3mm Hole Blue

MPN
3635ah
EAN-13
2050001111043
Order Code
13-3767
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
20+ £0.338
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 344 in stock

The Vogt Verbindungstechnik 3635ah is a blue, partially insulated ring terminal designed for a maximum cross-section of 2.50 mm² with a hole diameter of 4.3 mm. This crimp connector is ideal for automotive applications, providing a reliable, solder-free connection. It is used for securing cables to studs or posts in vehicles and electronic equipment.
Colour Blue
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 4.3mm
Insulation HDPE
Material (details) Tin-plated electrolytic copper
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Shrink Temperature +150°C
Size M4
Support sleeve No
Temperature Range -10 - +105°C
Thread Size M4
Voltage
600V

Reviews

Be the first to submit a review

Trustpilot