Vogt Connection Technology 3635a Ring Terminal 2.50mm² 4.3mm Hole Blue

Image Representative of Range

Vogt Connection Technology 3635a Ring Terminal 2.50mm² 4.3mm Hole Blue

MPN
3635a
EAN-13
2050002388550
Order Code
13-3766
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.099
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,591 in stock

Vogt Verbindungstechnik manufactures the 3635a ring terminal, which has a maximum cross section of 2.50 mm² and a hole diameter of 4.3 mm. This blue, partially insulated automotive crimp terminal is solder-free and ideal for use in car electrical systems. Its durable construction and reliable performance make it suitable for connecting wires in various automotive applications.
Colour Blue
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross-section range 1.50 - 2.50mm²
Hole Ø 4.3mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot