Vogt Connection Technology 3633a Ring Terminal 2.50mm² Max Blue 4.3mm Hole

Image Representative of Range

Vogt Connection Technology 3633a Ring Terminal 2.50mm² Max Blue 4.3mm Hole

MPN
3633a
EAN-13
2050002388536
Order Code
13-3764
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.084
100+ £0.076
500+ £0.074
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,169 in stock

Vogt Verbindungstechnik manufactures the 3633a ring terminal, which has a maximum cross-section of 2.50 mm² and a hole diameter of 4.3 mm. It features partial insulation in blue, suitable for crimping without the need for soldering. This ring terminal is commonly used in automotive applications for creating secure electrical connections.
Colour Blue
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross-section range 1.50 - 2.50mm²
Hole Ø 4.3mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot