Vogt Connection Technology 3631a3 Crimp Contact 2.50 mm² 4 mm Blue

Image Representative of Range

Vogt Connection Technology 3631a3 Crimp Contact 2.50 mm² 4 mm Blue

MPN
3631a3
EAN-13
2050000706127
Order Code
13-3761
Country of Origin
Switzerland
View Full Product Range (5)

Discontinued


The Vogt Verbindungstechnik 3631a3 crimp contact distributor is a blue, partially insulated connector with a maximum cross-section of 2.50 mm² and a hole diameter of 4 mm. It serves as a reliable solder-free terminal suitable for automotive applications and electrical wiring tasks. This 3-way crimp connector is ideal for use in car electrical systems where secure connections are required.
Type Crimp contact distributor
Max Wire Size 1.50mm²
Insulation PVC
Colour Blue
Contact Material Cathode copper, tin plated
Hole Ø 4mm
Material (details) Zinc-plated electrolytic copper
Maximum Wire Size AWG 18
Misc Attribute 2 3-way
Size M4
Support sleeve No
Temperature Range -10 - +75°C
Thread Size M4

Trustpilot