Vogt Connection Technology 3625a Ring Terminal 2.50mm² Blue Part Insulated

Image Representative of Range

Vogt Connection Technology 3625a Ring Terminal 2.50mm² Blue Part Insulated

MPN
3625a
EAN-13
2050002388628
Order Code
13-3758
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.084
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Vogt Verbindungstechnik 3625a ring terminal is a partially insulated, blue crimp connector with a cross section of up to 2.50 mm² and a hole diameter of 3.2 mm. This solder-free connector is ideal for automotive and car applications, providing a reliable and durable electrical connection. It is designed for use in environments requiring a secure ring terminal connection.
Colour Blue
Insulated Partially insulated
Stud Size 3.2mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross-section range 1.50 - 2.50mm²
Hole Ø 3.2mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot