Vogt Connection Technology 3623A Ring Terminal Max 2.50mm² Hole Dia3.2mm Blue

MPN
3623A
EAN-13
2050000243677
Order Code
13-3756
Country of Origin
Switzerland
View Full Product Range (34)

Discontinued


Vogt Verbindungstechnik manufactures the 3623A ring terminal, which is blue, partially insulated, and supports a maximum cross-section of 2.50 mm² with a hole diameter of 3.2 mm. This crimp connector is typically used in automotive and electrical applications involving wire connections. Ideal for ensuring secure, solder-free connections in various industrial settings.
Colour Blue
Insulated Partially insulated
Stud Size 3.2mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 3.2mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M3

Trustpilot