Vogt Connection Technology 3619a Ring Terminal 1mm² 6.5mm Hole Red 1 piece

Image Representative of Range

Vogt Connection Technology 3619a Ring Terminal 1mm² 6.5mm Hole Red 1 piece

MPN
3619a
EAN-13
2050002388659
Order Code
13-3755
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 960 in stock

The Vogt Verbindungstechnik 3619a ring terminal is a partially insulated, red crimp connector with a maximum cross-section of 1 mm² and a hole diameter of 6.5 mm. It is a solder-free connector suitable for automotive or car applications. This ring terminal is ideal for creating secure electrical connections in various automotive and electrical settings.
Colour Red
Insulated Partially insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 1mm
Contact Material Cathode copper, tin plated
Cross-section range 0.50 - 1mm²
Dimensions (D3 x L x R) (11 x 21 x 10)mm
Hole Ø 6.5mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot