Vogt Connection Technology 3616ah Ring Terminal 1mm² 5.3mm Red Insulated

Image Representative of Range

Vogt Connection Technology 3616ah Ring Terminal 1mm² 5.3mm Red Insulated

MPN
3616ah
EAN-13
2050001111005
Order Code
13-3753
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
20+ £0.297
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

Vogt Verbindungstechnik manufactures the 3616ah ring terminal featuring a maximum cross-section of 1 mm² and a hole diameter of 5.3 mm. It is partially insulated and red, making it ideal for automotive and electrical applications requiring a secure crimp connection. This ring terminal, often used as an automotive crimp terminal, offers a solder-free connection with added heatshrink protection.
Colour Red
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 1mm
AWG (min.) 22
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Hole Ø 5.3mm
Insulation HDPE
Material (details) Tin-plated electrolytic copper
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 18
Maximum Wire Size AWG 18
Min. cross section 0.50mm²
Product Type Ring Terminal
Shrink Temperature +150°C
Size M5
Support sleeve No
Temperature Range -10 - +105°C
Thread Size M5
Voltage
600V

Reviews

Be the first to submit a review

Trustpilot