Vogt Connection Technology 3616a Ring Terminal 1mm² 5.3mm Hole Red Insulated

Image Representative of Range

Vogt Connection Technology 3616a Ring Terminal 1mm² 5.3mm Hole Red Insulated

MPN
3616a
EAN-13
2050002388635
Order Code
13-3752
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.099
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,607 in stock

The Vogt Verbindungstechnik 3616a is a red, partially insulated ring terminal designed for a maximum cross-section of 1 mm² with a hole diameter of 5.3 mm. This solder-free crimp connector is typically used in automotive applications for secure electrical connections. It is suitable for use with M8 ring terminals and comes as a single piece.
Colour Red
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 1mm
Contact Material Cathode copper, tin plated
Cross-section range 0.50 - 1mm²
Dimensions (D3 x L x R) (10 x 19 x 6.50)mm
Hole Ø 5.3mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot