Vogt Connection Technology 3615a Ring Terminal 1mm² 5.3mm Hole Red 1 piece

Image Representative of Range

Vogt Connection Technology 3615a Ring Terminal 1mm² 5.3mm Hole Red 1 piece

MPN
3615a
EAN-13
2050002388642
Order Code
13-3751
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 605 in stock

The Vogt Verbindungstechnik 3615a ring terminal is a partially insulated, red connector designed for a maximum cross-section of 1 mm² and features a 5.3 mm hole diameter. This crimp connector is suitable for automotive and other wiring applications where solder-free connections are preferred. Typical uses include securely connecting wires to m4, m6, or m8 terminals in vehicles and electronic equipment.
Colour Red
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 1mm
Contact Material Cathode copper, tin plated
Cross-section range 0.50 - 1mm²
Dimensions (D3 x L x R) (8 x 18.5 x 6)mm
Hole Ø 5.3mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot