Vogt Connection Technology 3614a Ring Terminal 1mm² 4.3mm Hole Red Insulated

Image Representative of Range

Vogt Connection Technology 3614a Ring Terminal 1mm² 4.3mm Hole Red Insulated

MPN
3614a
EAN-13
2050002388567
Order Code
13-3748
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,397 in stock

The Vogt Verbindungstechnik 3614a ring terminal is a partially insulated, red crimp connector suitable for a maximum cross-section of 1 mm² and features a 4.3 mm hole diameter. It is a solder-free connector designed for automotive applications, including use in car crimp terminals. This product ensures reliable electrical connections, ideal for wiring within vehicles.
Colour Red
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 1mm
Contact Material Cathode copper, tin plated
Cross-section range 0.50 - 1mm²
Hole Ø 4.3mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot