Vogt Connection Technology 3613A Ring Terminal 1 mm² 6.5 mm Hole Red

MPN
3613A
EAN-13
2050000243738
Order Code
13-3747
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.099
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,346 in stock

The Vogt Verbindungstechnik 3613A ring terminal is partially insulated and designed for a maximum cross-section of 1 mm² with a hole diameter of 6.5 mm. It is a red crimp connector used in automotive and electrical applications for secure, solder-free connections. This component is suitable for ensuring reliable connections in vehicles and various electrical systems.
Colour Red
Insulated Partially insulated
Stud Size 6.5mm
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Dimensions (D3 x L x R) (10 x 18 x 6.50)mm
Hole Ø 6.5mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot