Vogt Connection Technology 3611A Ring Terminal 1mm² 5.3mm Red Insulated

MPN
3611A
EAN-13
2050000243783
Order Code
13-3743
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.099
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,395 in stock

The Vogt Verbindungstechnik 3611A is a red, partially insulated ring terminal with a cross section capacity of up to 1 mm² and a hole diameter of 5.3 mm. As a crimp connector, it is designed for solder-free application, providing a secure connection in automotive and other electrical systems. Typical uses include creating robust links between wires in various electronic and automotive assemblies.
Colour Red
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 1mm
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Dimensions (D3 x L x R) (10 x 18 x 6.50)mm
Hole Ø 5.3mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot