Vogt Connection Technology 3609A Ring Terminal 1mm² 4.3mm Hole Red Insulated

MPN
3609A
EAN-13
2050000243844
Order Code
13-3741
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.101
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,055 in stock

The Vogt Verbindungstechnik 3609A is a partially insulated red ring terminal designed for use with cables up to 1 mm² and features a 4.3 mm hole diameter. It is commonly used in automotive and electrical applications for secure and reliable crimp connections without the need for soldering. This single-ring terminal ensures efficient electrical connectivity in small-scale installations.
Colour Red
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 1mm
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Hole Ø 4.3mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot