Vogt Connection Technology 3605A Ring Terminal 1mm² Hole Dia3.2mm Red Insulated

MPN
3605A
EAN-13
2050000243899
Order Code
13-3737
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.086
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 months

Vogt Verbindungstechnik manufactures the 3605A ring terminal, which is partially insulated in red, suitable for cross sections up to 1 mm² with a 3.2 mm hole diameter. This crimp connector provides a secure, solder-free connection, ideal for automotive and electrical applications. It is typically used to terminate wiring and ensure reliable connections.
Colour Red
Insulated Partially insulated
Stud Size 3.2mm
Maximum Wire Size (mm2) 1mm
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Dimensions (D3 x L x R) (6.5 x 16 x 6)mm
Hole Ø 3.2mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot