Vogt Connection Technology 3604a Ring Terminal 1mm² 3.2mm Hole Red Partially Ins

Image Representative of Range

Vogt Connection Technology 3604a Ring Terminal 1mm² 3.2mm Hole Red Partially Ins

MPN
3604a
EAN-13
2050002388598
Order Code
13-3735
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 536 in stock

The Vogt Verbindungstechnik 3604a ring terminal is a partially insulated, red crimp connector with a maximum cross-section of 1 mm² and a hole diameter of 3.2 mm. It is typically used in automotive and electrical applications for secure, solder-free connections. Ideal for use when a dependable and durable connection to a stud or screw is required.
Colour Red
Insulated Partially insulated
Stud Size 3.2mm
Maximum Wire Size (mm2) 1mm
Contact Material Cathode copper, tin plated
Cross-section range 0.50 - 1mm²
Hole Ø 3.2mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot