Vogt Connection Technology 3597A Ring Terminal 0.50mm² 4.3mm Yellow

MPN
3597A
EAN-13
2050000243967
Order Code
13-3734
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,353 in stock

The Vogt Verbindungstechnik 3597A is a partially insulated yellow ring terminal designed for cross sections up to 0.50 mm² with a hole diameter of 4.3 mm. It is ideal for automotive and industrial applications requiring reliable crimp connections. This component is commonly used in wiring harnesses and electrical installations where secure and solder-free connections are needed.
Colour Yellow
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 0.50mm
Contact Material Cathode copper, tin plated
Cross Section 0.1 - 0.5mm²
Cross-section range 0.10 - 0.50mm²
Dimensions (D3 x L x R) (6.5 x 16 x 6)mm
Hole Ø 4.3mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 0.50mm²
Maximimum Wire Gauge (AWG) 1
Min. cross section 0.10mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot