Vogt Connection Technology 3596A Ring Terminal 0.50mm² 3.2mm Hole Yellow

MPN
3596A
EAN-13
2050000244018
Order Code
13-3732
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,122 in stock

Vogt Verbindungstechnik manufactures the 3596A ring terminal, which has a maximum cross-section of 0.50 mm² and a hole diameter of 3.2 mm. This partially insulated yellow ring terminal is typically used in automotive or electrical applications for secure, solder-free connections. It is sold individually.
Colour Yellow
Insulated Partially insulated
Stud Size 3.2mm
Maximum Wire Size (mm2) 0.50mm
Contact Material Cathode copper, tin plated
Cross Section 0.1 - 0.5mm²
Cross-section range 0.10 - 0.50mm²
Dimensions (D3 x L x R) (5 x 14 x 5)mm
Hole Ø 3.2mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 0.50mm²
Maximimum Wire Gauge (AWG) 1
Min. cross section 0.10mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot