Vogt Connection Technology 3595A Ring Terminal 0.50 mm² 2.2 mm Yellow

Image Representative of Range

Vogt Connection Technology 3595A Ring Terminal 0.50 mm² 2.2 mm Yellow

MPN
3595A
EAN-13
2050000241819
Order Code
13-3731
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £0.139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 755 in stock

The Vogt Verbindungstechnik ring terminal, part number 3595A, has a maximum cross-section of 0.50 mm² and a hole diameter of 2.2 mm, making it ideal for various connectivity solutions. This partially insulated yellow crimp connector is typically used in automotive and electronic applications for secure, solder-free connections. As a reliable component, it is particularly suited for use in car electrical systems and other installations that require robust and durable connections.
Colour Yellow
Insulated Partially insulated
Contact Material Cathode copper, tin plated
Cross Section 0.1 - 0.5mm²
Cross-section range 0.10 - 0.50mm²
Dimensions (D3 x L x R) (5 x 14 x 5)mm
Hole Ø 2.2mm
Material (details) Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
max. cross section 0.50mm²
Maximimum Wire Gauge (AWG) 20
Min. cross section 0.10mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M2

Reviews

Be the first to submit a review

Trustpilot