Vogt Connection Technology 3584A Ring Terminal 35mm² 8.4mm Hole Uninsulated

MPN
3584A
EAN-13
2050000236617
Order Code
13-3730
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
5+ £0.870
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 417 in stock

The Vogt Verbindungstechnik 3584A is a metal ring terminal with a maximum cross-section of 35 mm² and a hole diameter of 8.4 mm. It is made from tinned electrolytic copper and is not insulated, making it suitable for solderless connections. This crimp connector is typically used in automotive and industrial applications for secure electrical connections.
Colour Metal
Insulated Not insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 35mm
Contact Material Cathode copper, tin plated
Cross Section 35mm²
Cross-section range 35 mm² (max)
Hole Ø 8.4mm
Material (details) Tinned electrolytic copper (DIN 46234 / UL-No. E235797)
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Product Type Ring Terminal
Support sleeve No
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot