Vogt Connection Technology 3582A Ring Terminal 35mm² Max Not Insulated

MPN
3582A
EAN-13
2050000236594
Order Code
13-3729
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
10+ £0.633
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

Vogt Verbindungstechnik manufactures the 3582A ring terminal, characterised by a maximum cross-section of 35 mm² and a hole diameter of 6.5 mm. Made from tinned electrolytic copper and not insulated, it is an excellent choice for automotive and electrical applications. The solderless design ensures ease of use in crimping processes.
Colour Metal
Insulated Not insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 35mm
Contact Material Cathode copper, tin plated
Cross Section 35mm²
Cross-section range 35 mm² (max)
Hole Ø 6.5mm
Material (details) Tinned electrolytic copper (DIN 46234 / UL-No. E235797)
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Product Type Ring Terminal
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot