Vogt Connection Technology 3575A Ring Terminal 25mm² 8.4mm Hole Metal

Image Representative of Range

Vogt Connection Technology 3575A Ring Terminal 25mm² 8.4mm Hole Metal

MPN
3575A
EAN-13
2050000236570
Order Code
13-3728
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
10+ £0.514
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 238 in stock

The Vogt Verbindungstechnik 3575A ring terminal is made from tinned electrolytic copper and is designed for cables with a cross section of up to 25 mm². It features a hole diameter of 8.4 mm and is not insulated. This crimp connector is commonly used in automotive and other electrical applications requiring reliable connections.
Colour Metal
Insulated Not insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 25 mm²mm²
Contact Material Cathode copper, tin plated
Cross Section 25mm²
Cross-section range 25 mm² (max)
Hole Ø 8.4mm
Material (details) Tinned electrolytic copper (DIN 46234 / UL-No. E235797)
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Ring Terminal
Support sleeve No
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot