Vogt Connection Technology 3573A Ring Terminal 25mm² 6.5mm Hole Metal

MPN
3573A
EAN-13
2050000236563
Order Code
13-3727
Country of Origin
Switzerland
View Full Product Range (41)

Discontinued


The Vogt Verbindungstechnik 3573A ring terminal is a crimp connector made of tinned electrolytic copper with a maximum cross-section of 25 mm² and a hole diameter of 6.5 mm. It is not insulated and is typically used in automotive applications for creating secure, solderless cable connections. This connector is suitable for users requiring a reliable ring terminal for electrical installations.
Colour Metal
Insulated Not insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 25 mm²mm²
Contact Material Cathode copper, tin plated
Cross Section 25mm²
Cross-section range 25 mm² (max)
Hole Ø 6.5mm
Material (details) Tinned electrolytic copper (DIN 46234 / UL-No. E235797)
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Ring Terminal
Support sleeve No
Thread Size M6

Trustpilot